The IRF7477 is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 14A. It has a maximum power dissipation of 2.5W and an on-resistance of 8.5mΩ. The device is packaged in a SOIC package and is available in quantities of 95 per rail or tube packaging. The IRF7477 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7477 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.71nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 8.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.