
N-Channel Power Field-Effect Transistor, 7A continuous drain current (ID) and 60V drain-to-source voltage (Vdss). Features a low 26mΩ maximum drain-source on-resistance (Rds On) and 2.5W maximum power dissipation. This silicon Metal-oxide Semiconductor FET is housed in a surface-mount SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. Operates across a temperature range of -55°C to 150°C, with turn-on delay time of 7.7ns and turn-off delay time of 44ns. Compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the International Rectifier IRF7478TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7478TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 26MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.74nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 7.7ns |
| DC Rated Voltage | 60V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7478TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
