
The IRF7484PBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 40V and a continuous drain current of 14A. The device also features a maximum power dissipation of 2.5W and a drain-source on resistance of 10mR. The IRF7484PBF is packaged in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7484PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7484PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 10MR |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 3.52nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7484PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.