MOSFET MOSFT 40V 14A 10mOhm 69nC
International Rectifier IRF7484TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 58ns |
| Input Capacitance | 3.52nF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 10mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7484TRPBF to view detailed technical specifications.
No datasheet is available for this part.