N-channel MOSFET transistor featuring a maximum drain-source voltage of 100V and a maximum drain-source on-resistance of 39mΩ. This component is lead-free and RoHS compliant, ensuring environmental responsibility in its application. Designed for efficient switching and power management, it offers reliable performance in various electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7490TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7490TRPBF technical specifications.
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 39MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7490TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.