
N-Channel Power MOSFET, Surface Mount, SOIC package. Features 200V Drain to Source Breakdown Voltage (Vdss) and 3.7A Continuous Drain Current (ID). Offers low 79mR Drain-Source On-Resistance (Rds On Max) and 2.5W Max Power Dissipation. Operates from -55°C to 150°C with fast switching times including 15ns Turn-On Delay and 27ns Turn-Off Delay.
Sign in to ask questions about the International Rectifier IRF7492TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7492TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 79mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 79MR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.82nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 79mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 15ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7492TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
