N-Channel Power MOSFET, 80V Vds, 9.3A continuous drain current, and 0.015 ohm maximum drain-source on-resistance. This single-element silicon Metal-Oxide-Semiconductor FET features a surface-mount SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. It operates within a temperature range of -55°C to 150°C and offers a maximum power dissipation of 2.5W. Key electrical characteristics include 1.51nF input capacitance and 4V nominal Vgs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7493PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7493PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.3A |
| Current Rating | 9.3A |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 15MR |
| Dual Supply Voltage | 80V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.51nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8.3ns |
| DC Rated Voltage | 80V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7493PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
