Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
International Rectifier IRF7493TRPBF technical specifications.
| Current Rating | 9.3A |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 15MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7493TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.