N-Channel Power MOSFET, 100V Vds, 7.3A Continuous Drain Current, 22mΩ Max On-Resistance. This single-element silicon Metal-Oxide Semiconductor FET features a 4V nominal gate-source voltage and a 20V maximum gate-source voltage. Packaged in a lead-free, RoHS-compliant SOIC (SOP-8) surface-mount case with dimensions of 5mm length, 4mm width, and 1.5mm height. Operates from -55°C to 150°C with a maximum power dissipation of 2.5W.
International Rectifier IRF7495PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | 7.3A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 22MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.53nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 8.7ns |
| DC Rated Voltage | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7495PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
