The IRF7506TR is a surface mount HEXFET MOSFET with a maximum drain to source breakdown voltage of -30V and a continuous drain current of 1.7A. It has a maximum power dissipation of 1.25W and an on-resistance of 270mR. The device is packaged in a cut tape format and is not RoHS compliant. It is rated for operation over a temperature range of -40°C to 150°C.
Sign in to ask questions about the International Rectifier IRF7506TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7506TR technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | -1.7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 180pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7506TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.