N-Channel and P-Channel MOSFET, 20V Drain-Source Voltage, 2.4A Continuous Drain Current, and 270mΩ Maximum Drain-Source On-Resistance. This surface-mount component features a MICRO-8 package with dimensions of 3mm length, 3mm width, and 0.86mm height. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.25W. The device is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7507TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7507TRPBF technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 270mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.86mm |
| Input Capacitance | 240pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 38ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7507TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
