The IRF7606TRPBF is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.6A and a drain to source voltage of 30V. The device is RoHS compliant and lead free, with a maximum power dissipation of 1.8W. It features a low on-resistance of 90mΩ and fast switching times of 13ns and 43ns.
International Rectifier IRF7606TRPBF technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | -3.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 90MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.86mm |
| Input Capacitance | 520pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7606TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.