
The IRF7749L2TRPBF is a surface mount HEXFET MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 3.3W and a nominal Vgs of 2.9V. The device is RoHS compliant and has a maximum drain to source voltage of 60V. It features a maximum continuous drain current of 375A and a maximum Rds On of 1.5mR. The IRF7749L2TRPBF is packaged in a CHIP CARRIER, R-XBCC-N9 package and is available in quantities of 4000 per reel.
Sign in to ask questions about the International Rectifier IRF7749L2TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7749L2TRPBF technical specifications.
| Continuous Drain Current (ID) | 375A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 12.32nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Nominal Vgs | 2.9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 1.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.9V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7749L2TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
