International Rectifier IRF7750TR technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | -4.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.7nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 30mR |
| Series | HEXFET® |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7750TR to view detailed technical specifications.
No datasheet is available for this part.