The IRF7751TR is a 30V HEXFET MOSFET with a maximum drain current of 4.5A and a maximum power dissipation of 1W. It is available in a TSSOP package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 150°C. The IRF7751TR is a lead-containing device and is packaged on a tape and reel in quantities of 4000.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7751TR technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | -4.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.464nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 35mR |
| Series | HEXFET® |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
No datasheet is available for this part.