The IRF7752 is a 30V 4.6A N-Channel FET in a TSSOP package, suitable for surface mount applications. It has an input capacitance of 861pF and a maximum power dissipation of 1W. The device is not RoHS compliant and contains lead. It is part of the HEXFET series and has a maximum on-resistance of 30mR. The IRF7752 is available in a rail/tube packaging with 100 devices per package.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7752 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.6A |
| Current Rating | 4.6A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 861pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Rds On Max | 30mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.