
The IRF7752PBF is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4.6A and a gate to source voltage of 12V. The device is packaged in a TSSOP package and is RoHS compliant. It has a turn-on delay time of 7.2ns and a turn-off delay time of 25ns.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7752PBF technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.6A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 861pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 7.2ns |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
