The IRF7752TR is a 2 N-Channel HEXFET with a continuous drain current of 4.6A and a drain to source voltage of 30V. It is packaged in a TSSOP case and is designed for surface mount applications. The device has an input capacitance of 861pF and a maximum power dissipation of 1W. The IRF7752TR is not RoHS compliant and contains lead.
International Rectifier IRF7752TR technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.6A |
| Current Rating | 4.6A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 861pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 30mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.