Mosfet 2P-CH 12V 5.5A 8-TSSOP
International Rectifier IRF7754TR technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | -5.4A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.984nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 25mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
No datasheet is available for this part.