
The IRF7755PBF is a TSSOP packaged MOSFET with a maximum continuous drain current of 3.9A and a drain to source breakdown voltage of -20V. It operates within a temperature range of -55°C to 150°C and is RoHS compliant. The device features an input capacitance of 1.09nF and turn-on and turn-off delay times of 9ns and 89ns, respectively.
International Rectifier IRF7755PBF technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Breakdown Voltage | -20V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 1.09nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 89ns |
| Turn-On Delay Time | 9ns |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.