The IRF7755TR is a 20V HEXFET MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 3.9A. It features a maximum power dissipation of 1W and a maximum on-resistance of 51mR. The device is packaged in a TSSOP package and is suitable for surface mount applications. The IRF7755TR is rated for operation over a temperature range of -40°C to 150°C.
International Rectifier IRF7755TR technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.9A |
| Current Rating | -3.9A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.09nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 51mR |
| Series | HEXFET® |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
No datasheet is available for this part.