
Infineon IRF7756PBF Dual P-channel MOSFET Transistor, 4.3 A, 12 V, 8-Pin TSSOP
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7756PBF technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.3A |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.4nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 12ns |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.