The IRF7756TR is a HEXFET MOSFET with a continuous drain current rating of 4.3A and a drain to source voltage rating of 12V. It is packaged in a TSSOP package and is designed for surface mount applications. The device has a maximum power dissipation of 1W and an on-resistance of 40mR. The IRF7756TR is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 4000 devices per package.
International Rectifier IRF7756TR technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | -4.3A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.4nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 40mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
No datasheet is available for this part.