
The IRF7805PBF is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 13A and a drain to source voltage rating of 30V. The device is RoHS compliant and has a maximum power dissipation of 2.5W. It is packaged in a SOIC package with dimensions of 5mm in length, 4mm in width, and 1.5mm in height.
International Rectifier IRF7805PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 11MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7805PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
