
N-Channel MOSFET, 30V Drain-to-Source Voltage (Vdss), 16A Continuous Drain Current (ID). Features 2.25V Threshold Voltage, 2.08nF Input Capacitance, and 2.5W Max Power Dissipation. Operating temperature range from -55°C to 150°C. Surface mount SOIC package, 5mm length, 4mm width, 1.5mm height. RoHS and Lead Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7805ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7805ZPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.08nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 2.25V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7805ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
