
N-channel MOSFET with integrated Schottky diode, featuring a 30V drain-source breakdown voltage and 8.3A continuous drain current. Offers a low 25mOhm drain-source on-resistance and a 14nC gate charge. Designed for surface mounting in a SOIC package, this component operates from -55°C to 150°C with a maximum power dissipation of 2.5W. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF7807D2TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7807D2TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.3A |
| Current Rating | 8.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 25MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7807D2TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
