
N-Channel Power MOSFET, 30V Vds, 8.3A Continuous Drain Current, 0.025 Ohm Rds(on). Features include 12V Gate-Source Voltage, 2.5W Power Dissipation, and a 150°C maximum operating temperature. This surface-mount device offers fast switching with a 12ns turn-on delay and 6ns fall time. It is RoHS compliant and constructed from silicon metal-oxide semiconductor technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7807PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7807PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.3A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 30V |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7807PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.