Trans MOSFET N-CH 30V 17.6A 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7809TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 17.6A |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
No datasheet is available for this part.