30V Single N-Channel HEXFET Power MOSFET in a SO-8 package
International Rectifier IRF7811AVTR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.801nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 14mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.