
N-channel MOSFET transistor, surface mountable in an 8-pin SOIC package. Features a 30V drain-to-source breakdown voltage and a continuous drain current of 13.6A. Offers a low on-resistance of 12.5mR at a 10V gate-source voltage. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Includes fast switching characteristics with turn-on delay of 6.3ns and fall time of 7.3ns.
Sign in to ask questions about the International Rectifier IRF7828TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7828TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.01nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 9.7ns |
| Turn-On Delay Time | 6.3ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7828TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
