
N-Channel Power MOSFET, 30V Vds, 21A Continuous Drain Current (ID), and 3.6mΩ Max Drain-Source On-Resistance. Features a 1-element silicon Metal-oxide Semiconductor FET design in a lead-free SOIC package for surface mounting. Operates from -55°C to 150°C with a 2.5W max power dissipation. Includes fast switching characteristics with a 5.3ns fall time and 18ns turn-on delay.
Sign in to ask questions about the International Rectifier IRF7831PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7831PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.6MR |
| Fall Time | 5.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 6.24nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 2.35V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7831PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
