
N-Channel MOSFET, surface mount, SOIC package. Features 30V drain-source voltage, 20A continuous drain current, and 4mΩ maximum drain-source on-resistance. Operates with a nominal gate-source voltage of 2.32V, offering 12ns turn-on and 21ns turn-off delay times. Maximum power dissipation is 2.5W, with operating temperatures ranging from -55°C to 155°C. This component is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF7832TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7832TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 4.31nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2.32V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7832TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.