
The IRF7902PBF is a 2 N-Channel MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 9.7A. It features a drain to source resistance of 18.7mR and an input capacitance of 580pF. The device is packaged in a SOIC package and is rated for operation between -55°C and 150°C. The IRF7902PBF is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the International Rectifier IRF7902PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7902PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 18.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 22.6MR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 580pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 22.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7902PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.