
The IRF7902TRPBF is a 2 N-Channel MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 9.7A. It features a drain to source resistance of 18.7mR and a gate to source voltage of 20V. The device is packaged in a SOIC package and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 150°C with a maximum power dissipation of 2W.
Sign in to ask questions about the International Rectifier IRF7902TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7902TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 18.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 22.6MR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 580pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 22.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7902TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
