
Dual N-channel MOSFET featuring 30V drain-source voltage and 11A continuous drain current. This surface-mount device in an 8-pin SOIC package offers a low Rds(on) of 16.2mΩ and a threshold voltage of 2.25V. Operating across a wide temperature range from -55°C to 150°C, it supports a gate-source voltage up to 20V and has a maximum power dissipation of 2W.
Sign in to ask questions about the International Rectifier IRF7904PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7904PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 7.6A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 910pF |
| Lead Free | Exempt |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 16.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.25V |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7904PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
