
N-Channel Power MOSFET, featuring 30V Drain-Source Voltage (Vdss) and 11A Continuous Drain Current (ID). This surface-mount SOIC package component offers a low 16.4mR maximum Drain-Source On-Resistance (Rds On) and 2W maximum power dissipation. It includes two N-Channel elements, with a nominal Gate-Source Voltage (Vgs) of 1.8V and a threshold voltage of 1.8V. Designed for efficient switching, it exhibits a fall time of 5.3ns and a turn-off delay time of 13ns. This RoHS compliant component operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the International Rectifier IRF7907PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7907PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 9.1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 20.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 16.4MR |
| Fall Time | 5.3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 16.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 13ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7907PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
