The IRF8302MTRPBF is a 30V N-channel MOSFET with a continuous drain current of 31A. It features a drain to source breakdown voltage of 30V and a drain to source resistance of 2.7mR. The device has an input capacitance of 6.03nF and a maximum power dissipation of 2.8W. It is packaged in a surface mount SOIC package and is RoHS compliant. The IRF8302MTRPBF operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF8302MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF8302MTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.03nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8302MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.