N-Channel Power MOSFET featuring 30V drain-source voltage and 28A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.0022 ohms. Operating temperature range spans from -40°C to 150°C with a maximum power dissipation of 2.8W. Nominal gate-source voltage is 1.8V. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF8304MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF8304MTRPBF technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Nominal Vgs | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8304MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
