The IRF840LCLPBF is a 500V N-Channel MOSFET with a continuous drain current of 8A. It features a TO-262 package and is lead free. The device is rated for a power dissipation of 125W and is RoHS compliant. It can operate in a wide range of applications, including power supplies and motor control circuits.
International Rectifier IRF840LCLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.