
N-Channel Power MOSFET featuring 500V drain-to-source breakdown voltage and 8A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 0.85 ohm drain-to-source resistance and a maximum gate-to-source voltage of 20V. Designed for high power applications with a 125W power dissipation, this component is RoHS compliant and available in a lead-free TO-220AB package.
Sign in to ask questions about the International Rectifier IRF840PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF840PBF technical specifications.
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 850mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF840PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
