
Dual N-Channel HEXFET® Power MOSFET, SOIC-8 package. Features 30V drain-source breakdown voltage and 15.5mΩ maximum drain-source on-resistance at a nominal Vgs of 1.8V. Offers 8A continuous drain current and 2.4W maximum power dissipation. Operates from -55°C to 175°C with 766pF input capacitance. RoHS compliant, surface mount termination.
Sign in to ask questions about the International Rectifier IRF8513PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF8513PBF technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 22.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 15.5MR |
| Dual Supply Voltage | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 766pF |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 15.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8513PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
