
N-Channel Power MOSFET, 30V Vds, 11A Continuous Drain Current, and 11.9mΩ Rds On at 10V Vgs. Features a 1.8V threshold voltage and 760pF input capacitance. Operates from -55°C to 150°C with a 2.5W power dissipation. Packaged in a surface-mount SOIC package (MS-012AA) with fast switching times, including a 4.4ns fall time and 7.3ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF8707GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF8707GPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 760pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 11.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 7.3ns |
| Turn-On Delay Time | 6.7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8707GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
