
The IRF8714PBF is a surface mount N-channel MOSFET with a maximum drain-source voltage of 30V and a continuous drain current of 14A. It has a maximum drain-source on resistance of 8.7MR and a nominal gate-source voltage of 1.8V. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It can operate over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W.
Sign in to ask questions about the International Rectifier IRF8714PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF8714PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.7MR |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.02nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8714PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
