MOSFET; Current Rating: 10A; Drain Source On Resistance @ 4.5V: 18.3mohm; Leaded P
Checking distributor stock and pricing after the page loads.
International Rectifier IRF8910 technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |