
N-channel MOSFET transistor featuring a 20V drain-to-source breakdown voltage and 8.9A continuous drain current. Surface mountable in an 8-pin SOIC package, this component offers a low 27mΩ drain-to-source resistance. Key switching characteristics include a 6ns turn-on delay and 3.6ns fall time, with input capacitance at 540pF. Operating across a temperature range of -55°C to 150°C, it has a maximum power dissipation of 2W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF8915PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF8915PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.9A |
| Current Rating | 8.9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 27mR |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 7.1ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8915PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
