
MOSFET, P, TO-3
Sign in to ask questions about the International Rectifier IRF9230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9230 technical specifications.
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | -6.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Drain-source On Resistance-Max | 800mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Lead Pitch | 11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Packaging | Bulk |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF9230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
