
Power Field-Effect Transistor, 11A I(D), 200V, 0.58ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN
Sign in to ask questions about the International Rectifier IRF9240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9240 technical specifications.
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | -200V |
| Dual Supply Voltage | -200V |
| Lead Pitch | 11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Weight | 0.01kg |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF9240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
