The IRF9510S is a discrete MOSFET with a maximum drain to source breakdown voltage of -100V and a continuous drain current rating of -4A. It has a power dissipation of 43W and is packaged in a small outline R-PSSO-G2 package. The device is not RoHS compliant and contains lead. It is suitable for use in a variety of applications requiring a high voltage and current rating.
Sign in to ask questions about the International Rectifier IRF9510S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9510S technical specifications.
| Continuous Drain Current (ID) | -4A |
| Current Rating | -4A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Voltage (Vdss) | -100V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 43W |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9510S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.