
P-channel power MOSFET with 100V drain-source breakdown voltage and 6.8A continuous drain current. Features 0.48 ohm maximum drain-source on-resistance and 48W maximum power dissipation. Operates from -55°C to 175°C, with a 20V gate-source voltage rating. Packaged in a TO-220AB through-hole mount with lead-free construction.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF9520NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6.8A |
| Current Rating | -6.8A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 480mR |
| Dual Supply Voltage | -100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -100V |
| Width | 4.69mm |
| RoHS | Compliant |
