International Rectifier IRF9530PBF technical specifications.
| Current Rating | -12A |
| Drain to Source Resistance | 300mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 88W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9530PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.